Renkforce RF-6805038 USB4 cable Black Silicon Aluminium 1.5 m Highly flexible

MPN
RF-6805038
Brand
Renkforce
EAN-13
4064161478302
Order Code
17-5058
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £12.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 297 in stock

Renkforce RF-6805038 is a USB4 cable engineered with a length of 1.5 meters, featuring a robust black silicon and aluminium construction. This highly flexible cable uses USB-C connectors and is designed to support high-speed data transfer and power delivery, making it suitable for a wide range of applications, including 8K Ultra High Definition (UHD) video output. Its design makes it particularly useful in environments where durability and flexibility are essential, such as in engineering labs and high-performance computing setups, allowing seamless connectivity between modern devices. The inclusion of aluminium connectors adds to the durability of the cable, ensuring long-term reliability in demanding conditions. The versatile nature of the USB4 protocol ensures backward compatibility with previous USB standards while enhancing transfer rates and power management.
Cable Length 1.5m
Connector 1 USB4
Colour Black
Type USB-C cable
AWG 32
Cable Design Round
Cable Type USB4™
Connection Type USB-C® to USB-C®
Connections USB-C® plug
Connector Version straight
Core Material Copper
Max. power 240 W @ 48V / 5A
Product Type USB-C cable
Shielding Braid shielding
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 40 GBit/s

Reviews

Be the first to submit a review

Trustpilot