Renkforce RF-6805036 USB4 cable USB-C plug Black Aluminium Silicon 1 m

MPN
RF-6805036
Brand
Renkforce
EAN-13
4064161478296
Order Code
17-5057
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £11.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 509 in stock

Renkforce RF-6805036 is a high-performance USB4 cable designed to meet demanding data transfer and connectivity requirements. Equipped with USB-C plugs on both ends and measuring 1 metre in length, this cable offers a versatile solution for connecting devices that support the USB4 standard. The cable features black aluminium connectors for enhanced durability and a silicon jacket that ensures high flexibility, making it suitable for environments where manoeuvrability is essential. Supporting 8K Ultra High Definition (UHD) video transmission, the RF-6805036 is ideal for applications in advanced graphics processing and professional audiovisual setups, providing reliable performance in scenarios requiring substantial data throughput and resolution capabilities. This cable is particularly effective in engineering environments where robust and high-speed data connections are critical.
Cable Length 1m
Connector 1 USB4
Connector 2 USB C male
Colour Black
Type USB-C cable
AWG 32
Cable Design Round
Cable Type USB4™
Connection Type USB-C® to USB-C®
Connector Version straight
Core Material Copper
Max. power 240 W @ 48V / 5A
Product Type USB-C cable
Shielding Braid shielding
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 40 GBit/s

Reviews

Be the first to submit a review

Trustpilot