Renkforce Rf-6798312 USB-C HDMI Adapter Black-Grey 4K UHD 0.20M

MPN
RF-6798312
Brand
Renkforce
EAN-13
4064161476117
Order Code
17-5052
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 823 in stock

Renkforce RF-6798312, also known by the keyword 3399156, is a professionally engineered audio and video adaptor designed for advanced connectivity applications. This adapter facilitates the connection of USB-C devices to HDMI-enabled displays, supporting seamless transmission of video signals up to 4K UHD resolution. Its compact design, featuring a length of 0.20 metres, and the black-grey colour scheme make it suitable for modern electronics while ensuring minimal interference. The adaptor is particularly useful in engineering fields where high-resolution display output is critical, such as computer-aided design visualisation, simulations, and technical presentations. By providing a reliable interface between different device standards, this adaptor plays a crucial role in bridging contemporary and legacy technologies effectively.
Type Display Adapter
Interface USB
Colour Black-grey
No. of A connectors 1
No. of B connections 1
Product Type TV/monitor Adapter cable
Adaptor Type TV/monitor Adapter cable
AWG 32
Cable Design Round
Cable features 4K UHD
Cable Length 0.20m
Cable Use TV/monitor
Connector B HDMI socket
Connector Version straight
Core Material Copper
Resolutions (max.) UHD 4K @ 60 Hz
Shielding Braid shielding/shielding film
Signal flow direction Unidirectional (uni)
Type B HDMI socket
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot