Renkforce RF-6739678 RF-GES-200 Network RJ45 switch 2 ports USB powered

MPN
RF-6739678
Brand
Renkforce
EAN-13
4064161407852
Order Code
17-5045
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 229 in stock

Renkforce RF-6739678 is the manufacturer's part number for the RF-GES-200, a network switch designed for efficient management of local area networks. This device features two RJ45 ports, allowing it to function as a network splitter or changeover switch, facilitating seamless transitions between network sources. The switch is powered via USB, providing an easy and convenient method of power supply without needing an external adapter. It is typically used in network installations where space is constrained, or where environmental conditions necessitate a simple and effective solution for switching between multiple network connections. The RF-GES-200 is suitable for various engineering applications, including laboratory setups and small office networks, where reliable network connectivity and management are paramount.
Type Network switch
Number of Ports 1
10/100/1000 Mbps Ports 2
Colour Black
Depth 22mm
Height 52mm
Interfaces RJ45
Operating Voltage 5V
Power Supply Type via USB
Router Features USB power supply
Width 57mm

Reviews

Be the first to submit a review

Trustpilot