Renkforce RF-6738048 USB cable USB 2.0 Black Flexible 0.15 m with LED

MPN
RF-6738048
Brand
Renkforce
EAN-13
4064161408583
Order Code
17-5044
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,123 in stock

Renkforce RF-6738048 is a versatile USB 2.0 cable assembly designed to provide reliable connectivity and data transfer solutions in a compact form factor. This 0.15-metre USB cable features a flexible black outer casing, enhancing its durability and suitability for use in confined spaces or areas with limited accessibility. A distinctive feature of this cable is the integrated LED indicator that provides a clear visual confirmation of active connection, which can be particularly useful during installations or maintenance tasks where physical visibility is limited. The Renkforce USB cable is engineered for applications requiring efficient data transfer between devices, such as linking peripherals to computers or use in test and measurement setups where precise data communication is critical. With its robust construction and practical features, this USB cable supports a wide range of engineering applications, ensuring dependable performance in various technological environments.
Cable Length 0.15m
Colour Black
Type USB 2.0
Cable Design Flat
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB cable
Shielding Full shielding
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 40 GBit/s

Reviews

Be the first to submit a review

Trustpilot