Renkforce RF-6738046 USB C cable USB4 Black 0.12 m Keyring USB Cables

MPN
RF-6738046
Brand
Renkforce
EAN-13
4064161407821
Order Code
17-5043
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 135 in stock

Renkforce RF-6738046 is a USB-C cable that measures 0.12 metres in length, featuring USB4 technology and presented in the colour black with the added convenience of a keyring form factor. Designed as part of Renkforce's USB cable assemblies, this cable supports high-speed data transfer and power delivery, making it suitable for connecting USB4-compatible devices, such as laptops, smartphones, and external storage units. The compact design and robust construction of the cable ensure reliable performance in various engineering environments, where space is at a premium, and portability is essential. Suitable for applications requiring rapid data communication and efficient power supply in fieldwork and mobile computing projects, this cable is an invaluable tool for engineers who value both efficiency and practicality.
Cable Length 0.12m
Connector 1 USB4
Colour Black
Type USB-C cable
Cable Design Flat
Cable features Keyring
Cable Type USB4™
Connections USB-C®
Connector Version straight
Core Material Copper
Max. power 240 W @ 48V / 5A
Product Type USB-C cable
Shielding Full shielding
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 40 GBit/s

Reviews

Be the first to submit a review

Trustpilot