Renkforce RF-6735678 Adapter USB A USB 2.0 886 MBit/s Wi-Fi Bluetooth

MPN
RF-6735678
Brand
Renkforce
EAN-13
4064161407715
Order Code
17-5039
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 172 in stock

Renkforce RF-6735678 is an advanced network and connectivity adapter that combines Wi-Fi and Bluetooth functionalities within a compact form factor, providing versatile integration via its USB A interface, compatible with USB 2.0 specifications. This adapter supports wireless data transfer rates of up to 886 MBit/s, making it suitable for a range of networking applications that require stable and efficient wireless connectivity. Engineered to support both Wi-Fi and Bluetooth technologies, it offers a dual-purpose solution for systems requiring seamless data communication and device synchronisation. Common engineering applications include use in IoT systems, embedded computer solutions, and other scenarios where both high-speed internet access and local device connectivity are essential. The RF-WFBTA-200, as it is alternatively referred to, provides a robust solution for enhancing wireless capabilities in compact electronic systems or development environments.
Type Wi-Fi adapter
Dual Band compatibility 2.4 GHz and 5 GHz
Height 17mm
Interfaces USB A (USB 2.0)
Length 4.7mm
Weight 3g
Width 32mm
Wi-Fi Speed 2.4 GHz 286 MBit/s
Wi-Fi Speed 5 GHz 600 MBit/s
Wi-Fi transmission rate (max.) 886 MBit/s

Reviews

Be the first to submit a review

Trustpilot