Renkforce RF-6721086 USB-C cable USB 2.0 Black 1.50 m

MPN
RF-6721086
Brand
Renkforce
EAN-13
4064161398600
Order Code
17-5037
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 318 in stock

Renkforce RF-6721086 features a 1.50-metre USB-C cable designed to comply with USB 2.0 specifications, providing reliable data transfer speeds of up to 480 Mbps. This versatile assembly is fitted with a USB-C plug, delivering robust and efficient connectivity suitable for a variety of applications such as data synchronisation, power delivery, and peripheral connectivity for devices equipped with USB-C interfaces. The cable's durable construction and black finish make it an optimal choice for both professional and personal electronic environments where high performance and reliability are paramount. Designed for modern engineering applications, this cable is particularly suited for use in computer laboratories, electronic testing setups, and other scenarios where secured and precise data exchange is essential.
Cable Length 1.50m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type USB 2.0
AWG 20
Cable Design Round
Cable Type USB 2.0
Connections USB-C® plug
Connector Version straight
Core Material Copper
Max. power 240 W @ 48V / 5A
Product Type USB-C cable
Shielding Braid shielding
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot