Renkforce RF-6721084 USB-C Y-cable USB 2.0 plug Black 1.50 m

MPN
RF-6721084
Brand
Renkforce
EAN-13
4064161398594
Order Code
17-5036
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £13.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 326 in stock

Renkforce RF-6721084 is a USB-C Y-cable assembly designed to facilitate connectivity in various electronic configurations. This 1.50-metre cable is equipped with a USB 2.0 plug and features a black finish, offering a robust and versatile solution for power and data transmission tasks. The dual USB-C connectors make it suitable for applications where a dual input or output is required, such as connecting multiple devices to a single host system or simultaneously charging and transferring data between devices. Its compatibility with USB 2.0 standards ensures reliable performance in both consumer electronics and professional engineering environments. This product is particularly useful in setups requiring flexibility and efficient use of space without compromising functionality or data integrity.
Cable Length 1.50m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type USB 2.0
AWG 20
Cable Design Round
Cable Type USB 2.0
Connections USB-C® plug
Connector Version straight
Core Material Copper
Max. power 100 W @ 20 V / 5.0 A
Product Type USB-C® Y-cable
Shielding Braid shielding
Signal flow Bidirectional (A↔B)

Reviews

Be the first to submit a review

Trustpilot