Renkforce RF-6721080 USB 2.0 USB-A to USB-C 0.15m Yellow Keyring Bottle opener

MPN
RF-6721080
Brand
Renkforce
EAN-13
4064161398570
Order Code
17-5034
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £6.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 392 in stock

Renkforce RF-6721080 is a versatile USB cable assembly that combines functionality and portability. Featuring USB 2.0 technology, this cable is designed with a USB-A plug on one end and a USB-C plug on the other, providing a reliable connection over a length of 0.15 metres. The product's bright yellow colouring enhances visibility, while its innovative design incorporates a keyring for easy attachment and a bottle opener for added convenience. Engineered for durability and practicality, this compact cable is ideal for engineers needing quick connectivity between USB-A and USB-C devices, such as laptops, smartphones, and tablets, in both field and office environments. The dual-purpose accessory is an excellent choice for those in need of a compact solution for mobile and everyday use.
Cable Length 0.15m
Connector 1 USB 2.0 A
Connector 2 USB C male
Colour Yellow
Type USB 2.0
AWG 23
Cable Design Flat
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 15 W @ 5 V / 3 A
Product Type USB cable
Shielding none
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot