Renkforce RF-6700434 USB hub 10 ports USB 3.2 2nd Gen USB C connector Black

MPN
RF-6700434
Brand
Renkforce
EAN-13
4064161396057
Order Code
17-5022
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £50.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 652 in stock

Renkforce RF-6700434, also known as the Renkforce RF-USBHA-500, is a high-performance USB hub designed with 10 ports that adhere to the USB 3.2 2nd Gen standard, supplemented with an additional USB C connector. Engineered for both power and data efficiency, this device enables faster data transfer rates up to 10 Gbps, making it essential for applications requiring swift and reliable connectivity, such as data centres and digital workstations. Moreover, its robust black design ensures durability and seamless integration into various system architectures. The hub's capacity to support multiple connections simultaneously renders it particularly useful in engineering environments where multiple peripheral interactions are critical, such as test benches and hardware development labs.
Type USB Hub
Interface USB 3.2
Colour Black
Product Type USB 3.2 2nd Gen hub
Cable Length 15cm
Depth 126.7mm
Height 17mm
No. of outputs 10
No. of quick charge ports 1
Power Supply Type via USB
Transfer Rate 10 / 40 GBit/s
Weight 131g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot