Renkforce RF-6700432 USB hub 7 ports 3.2 Gen 2 and USB C connector Black

MPN
RF-6700432
Brand
Renkforce
EAN-13
4064161398068
Order Code
17-5021
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £34.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 837 in stock

Renkforce RF-6700432 is a USB & Firewire plug and socket solution that features the RF-USBHA-450, a versatile USB hub with seven ports supporting USB 3.2 2nd Gen connectivity. This hub is designed to accommodate a high data transfer rate of up to 10 Gbps and includes a USB C connector, allowing for a wide range of device compatibility and efficient power delivery. The sleek black design is both functional and durable, making it suitable for integration into complex IT systems and environments requiring rapid data communication. Typical engineering applications for this hub include connecting multiple peripherals to a single computer workstation, facilitating the expansion of USB connections in a server setting, and enabling seamless data transfer in media production setups.
Type USB Hub
Interface USB 3.2
Colour Black
Product Type USB 3.2 2nd Gen hub
Cable Length 15cm
Depth 46mm
Height 15mm
No. of outputs 7
No. of quick charge ports 1
Power Supply Type via USB
Transfer Rate 10 GBit/s
Weight 86g
Width 113.9mm

Reviews

Be the first to submit a review

Trustpilot