Renkforce RF-6694572 RF-M2E-200 M.2 hard drive enclosure USB C silver

MPN
RF-6694572
Brand
Renkforce
EAN-13
4064161395005
Order Code
17-5013
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 480 in stock

Renkforce RF-6694572, also known as 3347286, is a M.2 hard drive enclosure specifically designed for effective data transfer and protection. This model, the RF-M2E-200, supports USB Type-C connectivity, providing high-speed data transfer rates essential for contemporary computing applications. Its silver anodised aluminium housing offers both robust protection and efficient heat dissipation for the installed M.2 SSDs. Engineers may employ this enclosure in environments where quick, reliable access to high-volume data storage is necessary, such as in data recovery processes, system backups, and mobile data operations where portability and connection versatility are critical. The enclosure is compatible with a variety of M.2 form factors, thereby offering flexibility in deploying different storage solutions.
Type M.2 hard drive enclosure
Colour Space Grey
Compatible With 2230
Depth 50mm
Dimensions (W x H x D) 50 x 10 x 50 mm
Height 10mm
Material Aluminium
Max. hard drive Height 3.65mm
Power Supply Type via USB
Storage media features UASP support
Supported HDD Size (max.) 8GB
Weight 76g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot