Renkforce RF-6690354 Hub RF-ACHB-350 1+3 ports USB 3.1 Aluminium Silver

MPN
RF-6690354
Brand
Renkforce
EAN-13
4064161394329
Order Code
17-5011
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 168 in stock

Renkforce RF-6690354, also known as the Renkforce RF-ACHB-350, is a robust USB 3.1 hub designed to extend connectivity with one upstream and three downstream ports, providing compatibility with first-generation USB 3.1 specifications. Constructed with an aluminium casing in a silver finish, this hub ensures enhanced thermal conductivity and durability, making it suitable for demanding engineering environments. Primarily used in applications requiring efficient data transfer and peripheral integration, such as computer workstations and testing equipment setups, this USB hub supports high-speed data transmission, thereby optimising workflow efficiency. Its reliance on USB 3.1 technology enables faster communication rates and better power management compared to older USB standards, benefiting professionals who handle large data volumes. Designed for seamless integration, it offers engineers a reliable solution for expanding interface options in various technical domains.
Type USB Hub
Cable Length 100cm
Colour Silver
Depth 25mm
Height 45mm
No. of outputs 4
Power Supply Type via USB
Product Type USB 3.1 hub (1st Gen)
Transfer Rate 5 GBit/s
Weight 92g
Width 91mm

Reviews

Be the first to submit a review

Trustpilot