Renkforce Rf-6676266 Back Cover Apple iPhone 16 Transparent Magsafe Compatible

MPN
RF-6676266
Brand
Renkforce
EAN-13
4064161390871
Order Code
17-5002
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 375 in stock

Renkforce RF-6676266, also known by the alternate code 3338133, is a back cover specifically designed for the Apple iPhone 16. It is engineered with transparent material, ensuring that the original aesthetics of the phone are maintained while providing necessary protection. The cover is fully compatible with MagSafe accessories, facilitating seamless integration with the iPhone's magnetic attachment features, which is advantageous for a multitude of accessory applications. Furthermore, it supports inductive charging, allowing efficient energy transfer without the need for direct cable connections. This makes it particularly suitable for use in environments where regular physical connectivity might be impractical, such as automotive or laboratory settings, where maintaining a clean, wire-free surface is essential.
Compatible With Apple iPhone 16e
Colour Transparent
Type Back cover
Suitable For 15,5 cm (6,1")

Reviews

Be the first to submit a review

Trustpilot