Renkforce RF-6627278 10-Port USB 3.2 Gen 2 Hub 19-inch 1U Rack Mount 10Gbps Blk

MPN
RF-6627278
Brand
Renkforce
EAN-13
4064161342610
Order Code
21-8129
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £176.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Renkforce 13-port USB hub, USB 3.2 (10 Gbps), 19-inch, 1 U rack mount, offers a robust solution for USB connectivity in professional environments. This USB 3.2 Gen 2x1-Hub achieves transfer speeds of up to 10 Gbps. The device has a 19-inch housing with a height unit (1 U) and is designed for rack mounting. The mounting can be done from the back to the front side, from the front to the front side or as a base rack on the desk. Ten of the ports are USB 3.2 Gen 2 ports, which also support 10 Gbps transmission speed. The hub is suitable for server cabinets, server and IoT applications, as well as industrial control and data replication to USB storage devices. It is compatible with USB 1.1, USB 2.0 and USB 3.0 devices and is compatible with Windows, Windows Server OS, Linux and Mac OS. An EuP-compliant power supply with 5 V and 6 A is included in the delivery. The dimensions are 483 x 44.5 x 135 mm.

Reviews

Be the first to submit a review

Trustpilot