Renkforce RF-6615904 USB data blocker Adapter USB-A plug to USB-C socket

MPN
RF-6615904
Brand
Renkforce
EAN-13
4064161341699
Order Code
17-4991
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 546 in stock

Renkforce RF-6615904 is a USB data blocker adapter that features a USB-A plug and a USB-C socket. This device is part of the USB Ports, Hubs & Adaptors category and serves an essential function in preventing unwanted data exchange during charging processes. The design ensures that power is transmitted while effectively blocking data transfer, making it an ideal solution for security-conscious environments such as corporate IT infrastructures or public charging stations. Its robust construction supports durable usage, enabling reliable performance in professional settings where safeguarding data integrity is critical. By providing a straightforward interface between USB-A and USB-C connectors, this adapter adds a layer of protection against potential data breaches while maintaining compatibility with modern devices.
Type USB Hub
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB data blocker Adapter
Type A USB-A plug
Cable Use USB data blocker
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Type B USB-C® socket

Reviews

Be the first to submit a review

Trustpilot