Renkforce RF-6615900 USB data blocker adapter USB-C plug to USB-C socket

MPN
RF-6615900
Brand
Renkforce
EAN-13
4064161341675
Order Code
17-4989
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 490 in stock

Renkforce RF-6615900 is a USB data blocker adapter designed to provide a secure connection between one USB-C plug and one USB-C socket, serving as a protective barrier in USB Ports, Hubs & Adaptors applications. This adapter physically disconnects data lines while maintaining power transmission, preventing unwanted data transfer during charging sessions and reducing the risk of data theft, making it ideal for public charging stations or shared devices. By incorporating a simple yet effective design, the RF-6615900 ensures that sensitive data remains safeguarded without sacrificing the convenience of USB-C charging. Typical engineering applications include use in environments requiring data security, such as in governmental or corporate settings, as well as personal use for those concerned with data privacy when charging devices in public spaces.
Type USB Hub
Interface USB-C®
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB data blocker Adapter
Type A USB-C® plug
Cable Use USB data blocker
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Type B USB-C® socket

Reviews

Be the first to submit a review

Trustpilot