Renkforce RF-6615890 Adapter USB-C to 3.5mm Jack for Headphones Use

MPN
RF-6615890
Brand
Renkforce
EAN-13
4064161341620
Order Code
17-4988
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 198 in stock

Renkforce RF-6615890 serves as a practical solution for connecting modern devices equipped with USB-C interfaces to headphones featuring a 3.5mm jack. This adapter, categorised under USB ports, hubs, and adaptors, is designed for seamless transition from USB-C connectivity to the traditional analogue headphone standard, ensuring compatibility across a range of audio peripherals. Its key features include a robust USB 2.0 interface, providing reliable audio signal transmission, which is essential for maintaining sound quality when interfacing different connection types. Utilised in engineering applications where efficient adaptation between digital devices and analogue headphones is needed, it offers versatility for scenarios such as audio testing and consumer electronics design where maintaining audio fidelity is critical. The Renkforce USB-C to 3.5mm adaptor represents a vital component in the integration of legacy audio technology with cutting-edge digital communication standards.
Type USB 2.0 Adapter
Interface USB-C®
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Adapter
Type A USB-C® plug
Cable Use USB 2.0
Connector Version straight
Max. power 2.5 W @ 5 V / 0.5 A
Type B Headphones (3.5 mm jack)

Reviews

Be the first to submit a review

Trustpilot