Renkforce RF-6609644 USB-C cable USB 3.2 Black TPE 2m USB-C® plug

MPN
RF-6609644
Brand
Renkforce
EAN-13
4064161340722
Order Code
17-4977
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,536 in stock

Renkforce RF-6609644 introduces a robust USB-C cable designed for high-speed data transfer and power delivery applications. This cable assembly features USB 3.2 technology with dual second-generation USB-C plugs, ensuring swift and reliable connectivity across a myriad of devices. Its construction is enhanced by a durable TPE coating, providing flexibility and resistance to wear over a generous length of 2 metres, presented in a sleek black finish. Engineers may find this cable particularly beneficial for use in data-intensive environments where efficient, reversible connections are vital, such as in computing clusters, advanced electronic prototyping, or high-speed data interfaces. The RF-6609644 is thus an essential component for modern digital integration where performance and durability are of paramount concern.
Cable Length 2.00m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black
Type USB-C cable
AWG 32+23
Cable Design Round
Cable features TPE coating
Cable Type USB 3.2 2x 2nd Gen
Connector Version straight
Core Material Tin plated copper
Max. power 240 W @ 48V / 5A
Product Type USB-C cable
Shielding Braid shielding/shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 20 GBit/s

Reviews

Be the first to submit a review

Trustpilot