Renkforce RF-6562822 Adapter for CarPlay and Android Auto Car Hi-Fi Accessory

MPN
RF-6562822
Brand
Renkforce
EAN-13
4064161337999
Order Code
17-4976
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

Renkforce RF-6562822, also recognised as 3281411, is an advanced adapter designed to integrate modern mobile connectivity solutions with existing automotive audio systems, specifically supporting CarPlay and Android Auto functionalities. This product facilitates seamless communication between a user's smartphone and their car's infotainment system, allowing for efficient control and access to apps, navigation, and media through the vehicle's dashboard interface. Engineered for precision, the adapter is compatible with a wide range of automobile makes and models, ensuring broad utility within the automotive engineering sector. This device is essential for engineers looking to upgrade in-car entertainment and connectivity without necessitating a complete hardware overhaul.
Type Adapter for Carplay and Android Auto
Colour Black, Transparent
Content 1
Dimensions (L x W x H) 60 x 60 x 17 mm
Height 17mm
Length 60mm
Suitable for radio 802.11g(OFDM): BPSK, QPSK, QAM16, QAM64;
802.11n(OFDM): BPSK, QPSK, QAM16, QAM64;
802.11ac(OFDM): BPSK, QPSK, QAM16, QAM64, QAM256;
Frequency Tolerance ≦±10ppm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot