Renkforce Rf-6439636 Adapter Black 2 M 2X Din 5-Pin To 1X USB-C USB-A

Order Code:

17-4954

Brand: Renkforce MPN: RF-6439636 EAN-13: 4064161336015
Qty Unit Price (Ex VAT)
1+ £12.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
77 in stock, despatched in 4 working days

Renkforce RF-6439636 is an audio and video adaptor designed for precise data transmission and connectivity solutions, featuring two 5-pin DIN plugs and a single USB-C/USB-A output. This black, 2-metre adaptor allows seamless integration of legacy audio equipment with modern computing interfaces, enabling the connection of devices with different port configurations without sacrificing signal quality. Its robust design ensures reliable performance in professional audio engineering, studio recording environments, and other applications requiring the conversion of audio signals between traditional equipment and contemporary digital platforms. The Renkforce RF-6439636 is particularly suited for environments where maintaining the fidelity of audio and video signals during conversion is critical.
Type USB-C®
Interface USB
Adaptor Type USB
Cable Length 2m
Colour Black
Connector A DIN plug 5-pin
No. of A connectors 2
No. of B connections 1
Product Type USB
Type A DIN plug 5-pin

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot