Renkforce Rf-6417554 Wireless Thermo-Hygrometer White Accurate Humidity Display

MPN
RF-6417554
Brand
Renkforce
EAN-13
4064161331904
Order Code
17-4943
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,067 availableBack-order availability date - 03/12/2026

Renkforce RF-6417554 is a wireless thermo-hygrometer designed to provide accurate measurements of temperature and humidity, essential for maintaining optimal environmental conditions. This device, identified by part number 3208777, features a clear and precise humidity display, allowing for straightforward data monitoring. Engineered in a sleek white casing, it offers reliable performance for a variety of applications including HVAC system maintenance, laboratory environments, and residential climate control. Its wireless capability facilitates remote data retrieval, which supports efficient monitoring over extended periods. The RF-6417554's accuracy and ease of use make it a valuable tool for professionals requiring dependable environmental measurements.
Type Wireless thermo-hygrometer
Maximum Humidity 99% RH
Maximum Temperature 50°C
Case Colour White
Clock face colour Black
Content 1
Display Digital
Indoor humidity 1 -99%
Product Type Wireless thermo-hygrometer
Reading range - indoor temperature 10 - 50°C
Signal type Wireless
Weight (station) 28g

Reviews

Be the first to submit a review

Trustpilot