Renkforce Rf-6416470 Thermo-Hygrometer White Measures Temperature And Humidity

MPN
RF-6416470
Brand
Renkforce
EAN-13
4064161330914
Order Code
17-4942
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,178 in stock

Renkforce RF-6416470 is a reliable thermo-hygrometer designed for precise monitoring of temperature and humidity levels. The device features a compact, white design that houses sensors capable of delivering accurate environmental data, essential for maintaining climate-sensitive processes. It is ideally suited for applications in laboratories, greenhouses, and HVAC systems where maintaining controlled conditions is critical. Engineers appreciate its straightforward operation and consistent performance in both commercial and industrial settings, ensuring environmental parameters remain within specified tolerances. The Renkforce RF-6416470 is engineered to meet the demanding precision requirements of modern environmental monitoring tasks.
Type Thermo-hygrometer
Maximum Humidity 99% RH
Maximum Temperature 50°C
Alarm times 1
Case Colour White
Content 1
Display Digital
Indoor humidity 1 -99%
Product Type Thermo-hygrometer
Reading range - indoor temperature -10 - +50°C
Station power supply AA battery (3x), please order separately
Weight (station) 237g

Reviews

Be the first to submit a review

Trustpilot