Renkforce RF-6270930 USB 2.0 hub with 4 ports and built-in repeater Black

MPN
RF-6270930
Brand
Renkforce
EAN-13
4064161322575
Order Code
17-4931
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 334 in stock

Renkforce RF-6270930 is a compact and efficient 4-port USB 2.0 hub integrated with a built-in repeater, designed for enhancing connectivity in various electronic setups. This device is ideal for expanding USB capabilities in workstations where multiple peripheral connections are required, maintaining reliable data transfer rates through its USB 2.0 interface. The black hub supports seamless integration with existing systems, offering engineers a practical solution for managing multiple USB-enabled devices in environments such as data centres, development labs, or custom-built PCs. Its built-in repeater functionality helps to maintain signal integrity over extended cable lengths, making it suitable for applications where data transfer reliability is critical.
Type USB 2.0 Adapter
Interface USB 2.0
Colour Black
Product Type USB 2.0 hub
Cable Length 10m
Depth 52mm
Height 15mm
InterFaces (output) USB A (USB 2.0)
No. of outputs 4
Power Supply Type via USB
Transfer Rate 480 MBit/s
Weight 361g
Width 52mm

Reviews

Be the first to submit a review

Trustpilot