Renkforce RF-6056894 USB-C to DisplayPort Adapter 0.15 m Black

MPN
RF-6056894
Brand
Renkforce
EAN-13
4064161315140
Order Code
17-4891
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,510 in stock

Renkforce RF-6056894 is a USB-C to DisplayPort adapter designed for seamless connectivity between modern devices. This adapter features a USB-C® plug and a DisplayPort socket, providing a reliable solution for transmitting high-definition audio and video signals over a length of 0.15 metres. It supports high-resolution displays, making it an ideal component in engineering applications such as CAD workstations, professional video editing, and digital signage systems. The adapter's compact black design enhances portability while ensuring compatibility with a wide range of USB-C enabled laptops, tablets, and other devices seeking DisplayPort connectivity. Its robust construction is suited to demanding environments where consistent performance and minimal signal loss are crucial.
Type Display Adapter
Interface USB
Colour White
No. of A connectors 1
No. of B connections 1
Product Type USB-C®
Type A USB-C® plug
AWG 32+24
Cable Design Round
Cable Length 0.15m
Cable Type USB cable
Connector Version straight
Core Material Tin plated copper
Shielding Braid shielding/shielding film
Type B DisplayPort socket

Reviews

Be the first to submit a review

Trustpilot