Renkforce RF-6056888 USB4 USB-C cable Black twisted pairs 2 m

Order Code:

17-4888

Brand: Renkforce MPN: RF-6056888 EAN-13: 4064161315119

Discontinued


Renkforce RF-6056888 is a high-performance USB4 USB-C cable designed to deliver exceptional data transfer and power delivery capabilities. This cable features black twisted pairs, ensuring optimal signal integrity and reducing electromagnetic interference across its 2-metre length. Equipped with USB-C plugs on both ends, the cable supports the latest USB4 standard, providing up to 40 Gbps data transfer rates and enhanced power transfer, suitable for connecting modern high-performance peripherals such as external SSDs, 4K monitors, and power-hungry laptop chargers. Its robust design makes it ideal for engineering applications requiring stable and rapid data transfer, along with reliable power delivery. The combination of quality materials and advanced construction techniques ensures that the RF-6056888 meets the stringent demands of contemporary electronic devices and industrial systems.
Cable Length 2.00m
Connector 1 USB4
Connector 2 USB C male
Colour Black
Type USB cable
AWG 32+24
Cable Design Round
Cable features twisted pairs
Cable Type USB4™
Connection Type USB-C® to USB-C®
Connector Version straight
Core Material Copper
Max. power 240 W @ 48V / 5A
Product Type USB cable
Shielding Braid shielding/shielding film

Trustpilot