Renkforce RF-6056886 USB4 USB-C cable black twisted pairs 1m

MPN
RF-6056886
Brand
Renkforce
EAN-13
4064161315102
Order Code
17-4887
Country of Origin
China

Discontinued


Renkforce RF-6056886 offers a high-performance USB4 USB-C cable, distinguished by its 1-metre length and robust black twisted pair construction, designed to optimise data transmission and power delivery. This USB cable assembly features USB-C plugs on both ends, ensuring compatibility with the latest USB4 standard, which enables data transfer rates up to 40 Gbps while supporting power delivery and display connectivity. Typically employed in applications requiring rapid data transfer and efficient charging, it facilitates the connection of USB-C enabled devices such as laptops, tablets, and docking stations. The cable's engineering design enhances electromagnetic interference shielding, making it ideal for use in high-tech environments that demand reliable data integrity and minimal signal degradation.
Cable Length 1.00m
Connector 1 USB4
Connector 2 USB C male
Colour Black
Type USB cable
AWG 32 +24
Cable Design Round
Cable features twisted pairs
Cable Type USB4™
Connection Type USB-C® to USB-C®
Connector Version straight
Core Material Copper
Max. power 240 W @ 48V / 5A
Product Type USB cable
Shielding Braid shielding/shielding film

Trustpilot