Renkforce RF-6056884 USB cable USB-C plug to plug 3m white twisted pairs

MPN
RF-6056884
Brand
Renkforce
EAN-13
4064161315096
Order Code
17-4886
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £5.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 397 in stock

Renkforce RF-6056884 is a robust USB-C cable assembly designed for versatile connectivity requirements in engineering applications. This cable features USB-C plug interfaces on both ends, providing a seamless connection over a span of 3 metres with an elegant white finish. Its construction incorporates twisted pairs, which help mitigate electromagnetic interference, ensuring a reliable data transmission with integrity over extended distances. Engineers will find this cable applicable in environments demanding high-speed data transfer, such as computer interfacing, peripheral connectivity, and charging solutions. The Renkforce RF-6056884 cable exemplifies durability and functionality, making it an ideal choice for both laboratory and industrial settings.
Cable Length 3.00m
Connector 1 USB-C
Connector 2 USB C male
Colour White
Type USB cable
AWG 30+23
Cable Design Round
Cable features twisted pairs
Connector Version straight
Core Material Tin plated copper
Max. power 240 W @ 48V / 5A
Product Type USB cable
Shielding Shielding film

Reviews

Be the first to submit a review

Trustpilot