Renkforce RF-6056876 USB-C cable white 1.00m USB 2.0 USB-C plug to USB-C plug

MPN
RF-6056876
Brand
Renkforce
EAN-13
4064161315058
Order Code
17-4882
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,167 in stock

Renkforce RF-6056876 is a USB-C cable designed with a focus on reliability and efficiency, featuring a length of 1.00 metre and a white exterior. It utilises the USB 2.0 standard, allowing for data transfer speeds up to 480 Mbps, while each end is equipped with a USB-C plug, making it suitable for connecting devices with USB-C ports. The cable's construction ensures durability while maintaining flexibility, essential for use in tight spaces or frequent connection scenarios. Common engineering applications include connecting and powering small electronics, peripheral devices, and serving as an interface for communication between compatible hardware components. Its design aligns with typical requirements for compact and modern connectivity solutions in various technical and industrial environments.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB C male
Colour White
Type USB-C cable
AWG 28+21
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Shielding none
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot