Renkforce RF-6056870 USB-C cable Black 0.50 m USB 2.0 USB-C plug to plug

MPN
RF-6056870
Brand
Renkforce
EAN-13
4064161313795
Order Code
17-4879
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 418 in stock

Renkforce's RF-6056870 USB-C cable is a robust cable assembly designed for a wide array of data and power transfer applications. This cable features USB 2.0 technology with USB-C plugs on both ends, providing a reliable connection and ensuring compatibility with various USB-C-enabled devices. With a length of 0.50 metres and a sleek black finish, it is particularly suitable for short-range connectivity tasks, including connecting peripherals to laptops or integrating devices into compact workstations. Engineers may also employ this cable in environments where efficient and reversible plug orientations are essential. Its durable design makes it ideal for use in both consumer electronics and professional equipment settings, where high-quality connections are crucial for optimal performance.
Cable Length 0.50m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type USB-C cable
AWG 28+21
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Shielding none
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot