Renkforce Rf-6027812 Label Roll White Paper 190X54 mm 110 Pcs Permanent Adhesive

MPN
RF-6027812
Brand
Renkforce
EAN-13
4064161310954
Order Code
17-4845
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

Renkforce RF-6027812 is a label roll, featuring dimensions of 190 x 54 mm. This product includes 110 pieces of white paper labels that utilise a permanent adhesive, making them suitable for enduring applications. Designed to replace the DYMO 99019 labels, the RF-6027812 is compatible with various label printers, ensuring broad usability across multiple systems. These all-purpose labels are particularly beneficial in engineering environments where consistent label performance is critical for inventory management, parts identification, and documentation purposes. The Renkforce label roll's construction supports durable labelling needs, maintaining adhesion and readability under typical industrial conditions.
Type Compatible
Colour White
Adhesion Permanent adhesive
Compatible With DYMO
Content 110
Format Rectangular
Label Height 54mm
Label Material Paper
Label Size 190 x 54 mm
Label Width 190mm
Product Type All-purpose labels
Replaces original item DYMO 99019
Suitable For Direct thermal printer

Reviews

Be the first to submit a review

Trustpilot