Renkforce Rf-6027794 Label Roll Paper White 70X54mm 320 Pcs Permanent Adhesive

MPN
RF-6027794
Brand
Renkforce
EAN-13
4064161312163
Order Code
17-4836
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 505 in stock

Renkforce RF-6027794 is a high-quality label roll designed for use with label printers, featuring dimensions of 70 x 54 mm and containing 320 pieces of white paper labels with a permanent adhesive backing. These labels are an ideal replacement for the DYMO 99015 and are compatible with various labelling devices that accommodate the aforementioned specifications. The labels are suitable for a wide range of applications, including inventory management, product labelling, shipping, and asset tracking, where durable and reliable labelling is paramount. The robust adhesive ensures that once applied, the labels remain securely affixed to various surfaces, making them highly effective for both industrial and office settings.
Type Compatible
Colour White
Adhesion Permanent adhesive
Compatible With DYMO
Content 320
Format Rectangular
Label Height 54mm
Label Material Paper
Label Size 70 x 54 mm
Label Width 70mm
Product Type All-purpose labels
Replaces original item DYMO 99015
Suitable For Direct thermal printer

Reviews

Be the first to submit a review

Trustpilot