Renkforce Rf-6027792 Label Roll White Paper 50X12mm 220Pieces Permanent

MPN
RF-6027792
Brand
Renkforce
EAN-13
4064161310886
Order Code
17-4835
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.699
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 296 in stock

Renkforce RF-6027792 is a label roll designed for compatibility with label printers, specifically engineered as a replacement for DYMO 99017. The roll contains 220 labels, each measuring 50 x 12 mm, made from white paper with a permanent adhesive backing, offering reliable adherence across various surfaces. These all-purpose labels are particularly suitable for organisational tasks, inventory management, or electronic component labelling, where permanent identification is essential. The Renkforce label roll provides durable and clear identification solutions, ensuring consistency and reliability in labelling applications. These features make it an ideal choice for engineering settings that require precise and lasting labelling, such as in laboratories, workshops, and warehouses.
Type Compatible
Colour White
Adhesion Permanent adhesive
Compatible With DYMO
Content 220
Format Rectangular
Label Height 12mm
Label Material Paper
Label Size 50 x 12 mm
Label Width 50mm
Product Type All-purpose labels
Replaces original item DYMO 99017
Suitable For Direct thermal printer

Reviews

Be the first to submit a review

Trustpilot