Renkforce Rf-6027498 Label Roll White Paper 62X100mm 300Pieces

MPN
RF-6027498
Brand
Renkforce
EAN-13
4064161311999
Order Code
17-4822
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 617 in stock

Renkforce RF-6027498, with manufacturer's part number 3013749, is a label roll designed for compatibility with label printers, specifically as a replacement for Brother DK-11202 labels. Each roll contains 300 labels crafted from white paper, with dimensions of 62 x 100 mm, making them suitable for standard shipping purposes. The high-quality construction ensures reliability and performance in various applications such as inventory management, logistics operations, and product labelling where clarity and durability of printed information are essential. These labels are designed to adhere securely to a range of surfaces, making them versatile for both commercial and industrial environments.
Type Shipping labels
Colour White
Adhesion Standard
Compatible With Brother
Content 300
Format Rectangular
Label Height 100mm
Label Material Paper
Label Size 62 x 100 mm
Label Width 62mm
Product Type Shipping labels
Replaces original item DK-11202
Suitable For Direct thermal printer

Reviews

Be the first to submit a review

Trustpilot