Renkforce Rf-6027496 Label Roll White Paper 54 X 17 mm 400 Pieces

MPN
RF-6027496
Brand
Renkforce
EAN-13
4064161311982
Order Code
17-4821
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Renkforce RF-6027496 is a label roll designed with precision to meet the demands of engineering environments requiring reliable and efficient labelling solutions. Each roll contains 400 labels, measuring 54 x 17 mm, crafted from white paper, making them suitable for a variety of standard and all-purpose applications. These labels are compatible as replacements for the Brother DK-11204, offering seamless integration with label printers, enhancing flexibility in labelling tasks. Engineers often utilise these labels in inventory management systems, component identification, and asset tracking, where accurate and durable marking is paramount. The RF-6027496 contributes to streamlined operations by facilitating easy identification and organisation in both industrial and office settings.
Type Compatible
Colour White
Adhesion Standard
Compatible With Brother
Content 400
Format Rectangular
Label Height 17mm
Label Material Paper
Label Size 54 x 17 mm
Label Width 54mm
Product Type All-purpose labels
Replaces original item DK-11204
Suitable For Direct thermal printer

Reviews

Be the first to submit a review

Trustpilot