Renkforce Rf-5998016 Label Roll White Paper 100X80mm 500 Sheets Strong Adhesive

MPN
RF-5998016
Brand
Renkforce
EAN-13
4064161311661
Order Code
17-4816
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Renkforce RF-5998016 is a label roll designed for use with label printers, featuring direct thermal transfer paper in white. Measuring 100 x 80 mm, each roll comprises 500 strongly adhesive sheets. The RF-5998016 label roll is ideal for multi-purpose applications where robust adhesion is crucial, such as in logistics, inventory management, and product packaging. Its strong adhesive properties ensure secure attachment to various substrates, suitable for short-term applications where thermal printing is required. The labels are engineered for efficiency, aiding in the seamless operation of automated labelling systems in industrial and commercial environments.
Type Multi-purpose labels
Colour White
Adhesion Strongly adhesive
Content 500
Font Colour Black
Format Rectangular
Label Height 80mm
Label Material Direct thermal transfer paper
Label Size 100 x 80 mm
Label Width 100mm
Product Type Multi-purpose labels
Suitable For Direct thermal printer

Reviews

Be the first to submit a review

Trustpilot