Renkforce RF-5947252 Mini DisplayPort Adapter Black 0.16m Gold Plated

MPN
RF-5947252
Brand
Renkforce
EAN-13
4064161304861
Order Code
17-4813
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 743 in stock

Renkforce RF-5947252 is a Mini DisplayPort Adapter, ideal for connecting a Mini DisplayPort-enabled device to an HDMI display. This cable, measuring 0.16 metres, is black with gold-plated connectors, ensuring optimal signal transmission and corrosion resistance. It is designed to support audio and visual applications, making it suitable for use in various engineering environments where high-quality display interfaces are required. The adapter is particularly useful in situations where legacy HDMI displays need to be connected to newer computer hardware featuring Mini DisplayPort outputs, facilitating seamless integration in control rooms or technical workstations.
Connector 1 DisplayPort
Connector 2 HDMI
Length 0.16m
Colour Black
Type DisplayPort cable
AWG 32
Cable Design Round
Cable features gold plated connectors
Cable Use AV
Cable version HDMI High Speed
Core Material Copper
Shielding Braid shielding/shielding film
Signal flow Unidirectional (A→B)
Video resolution 1920 x 1080 Pixel

Reviews

Be the first to submit a review

Trustpilot