Renkforce RF-5792948 RF-CUT-100 Trimmer guillotine A4 12 Sheet 80 g/m² cutting

MPN
RF-5792948
Brand
Renkforce
EAN-13
4064161293332
Order Code
17-4806
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 387 in stock

Renkforce RF-5792948, also known as 2896474 - Renkforce RF-5792948, is a trimmer guillotine with the capability to cut A4-sized sheets. Designed for precision, the RF-CUT-100 model can efficiently slice through up to 12 sheets of 80 g/m² paper in a single operation. Its robust construction ensures durability and accurate cutting, making it particularly suitable for engineering environments where precise document trimming is essential. This tool is ideal for technical offices and workshops requiring the regular preparation of project documentation and technical drawings, where consistent sheet dimensions are critical.
Type Trimmer guillotine
Paper Size A4
Colour Black
Content 1
Cutting Length 297mm
Cutting power A4 80 g/m² 12
Depth 495mm
Desk Material Metal
Height 60mm
Paper Size (max.) A4
Product Type Trimmer guillotine
Size grid Yes
Width 270mm

Reviews

Be the first to submit a review

Trustpilot