Renkforce Rf-5771774 Displayport DVI Adapter Black Pvc 15cm

MPN
RF-5771774
Brand
Renkforce
EAN-13
4064161258713
Order Code
17-4803
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £3.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,279 in stock

Renkforce RF-5771774 is a versatile audio and video adaptor designed for seamless digital display connectivity. This adaptor features a DisplayPort plug to DVI socket with a 29-pin configuration and is encapsulated in a durable black PVC coating, extending to a length of 15 cm. It serves as a reliable interface for connecting modern DisplayPort outputs from computers or other video source devices to DVI-equipped displays, making it ideal for applications in multi-monitor setups, digital signage, or professional workstations requiring high-quality video transmission. The adaptor ensures optimal signal integrity and compatibility within legacy display environments, offering an efficient solution for engineers managing diverse display hardware configurations.
Type DisplayPort
Connector A DisplayPort plug
Connector B DVI socket 29-pin
AWG 30
Cable Design Round
Cable features PVC coating
Cable Length 15cm
Colour Black
Connector Version straight
Core Material Copper
DisplayPort version DisplayPort 1.1
Max. frequency 60Hz
No. of A connectors 1
No. of B connections 1
Range of use Monitors/TV adapters
Resolution 1920 x 1080 Pixel
Shielding Braid shielding
Signal flow Unidirectional (A→B)
Version Adapter

Reviews

Be the first to submit a review

Trustpilot