Renkforce RF-5771512 USB 3.2 Gen 2 Adapter USB-C to USB-A Aluminium

MPN
RF-5771512
Brand
Renkforce
EAN-13
4064161258522
Order Code
17-4792
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockFurther 1,238 despatched in 4 working days

Renkforce RF-5771512 provides a robust solution for expanding connectivity options where USB 3.2 Gen 2, formerly known as USB 3.1 Gen 2, performance is essential. This adapter, crafted from durable aluminium, features a single USB-C plug on one end and a USB 3.2 Gen 2 port A on the other, facilitating high-speed data transfer rates of up to 10 Gbps. It is designed to integrate seamlessly into systems requiring enhanced data throughput, making it ideal for scenarios like data-intensive peripheral connectivity in engineering environments or high-performance computing applications. Suitable for connecting legacy equipment to newer devices, this adapter ensures compatibility and extended functionality in a compact form factor. Its engineering-grade materials and construction ensure long-lasting reliability, essential for demanding industrial or laboratory settings.
Type USB 3.2 Adapter
Interface USB-C® to USB-A
Cable features Aluminium connector
Cable Use USB 3.2 2nd Gen (USB 3.1 2nd Gen)
Colour Black
Connector Version straight
Max. power 15 W @ 5 V / 3 A
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 2nd Gen (USB 3.1 2nd Gen) Adapter
Shielding Full shielding
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 10 GBit/s
Type A USB-C® plug
Type B USB 3.2 2nd Gen port A (USB 3.1)

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot