Renkforce RF-5771510 USB cable USB 2.0 A socket to A plug black 0.50 m PVC

MPN
RF-5771510
Brand
Renkforce
EAN-13
4064161258515
Order Code
17-4791
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
5+ £0.808
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 530 in stock

Renkforce RF-5771510 offers a high-quality USB 2.0 cable designed for reliable connectivity featuring a USB-A socket to a USB-A plug in a classic black finish with a robust PVC coating. The cable measures 0.50 metres in length, making it ideal for short-distance connections in confined spaces or when integrating equipment racks and devices that are positioned close to each other. Fabricated for stability and efficient data transmission, this cable is suitable for a wide range of applications including computer peripherals, electronics testing, and equipment requiring USB connectivity. The durable construction ensures consistent performance in both residential and professional engineering environments, contributing to versatile and enduring cable assembly solutions.
Cable Length 0.50m
Connector 2 USB A
Colour Black
Type USB 2.0
AWG 28+24
Cable Design Round
Cable features PVC coating
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 2.5 W @ 5 V / 0.5 A
Product Type USB cable
Shielding Braid shielding
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot