Renkforce RF-5771508 USB cable USB 2.0 USB-A plug Black PVC 1.00m

MPN
RF-5771508
Brand
Renkforce
EAN-13
4064161258508
Order Code
17-4790
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
10+ £0.781
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,064 in stock

Renkforce RF-5771508 is a USB cable assembly featuring a USB 2.0 USB-A plug at each end, providing reliable connectivity for a variety of electronic devices. The cable, measuring 1.00 metre in length, is encased in a durable black PVC coating, offering both flexibility and enhanced protection against physical wear and environmental factors. Designed for efficient data transfer and power delivery, this cable supports up to 480 Mbps, making it suitable for connecting peripherals such as printers, external hard drives, and other USB-enabled devices to computers or hubs. Its robust construction and standardised connectors ensure compatibility and performance in both consumer electronics and more demanding industrial applications. This cable is ideal for engineers requiring dependable, low-loss connections in setup environments such as laboratories, test benches, and office workstations.
Cable Length 1.00m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Black
Type USB 2.0
AWG 28
Cable Design Round
Cable features PVC coating
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 2.5 W @ 5 V / 0.5 A
Product Type USB cable
Shielding Braid shielding
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot