Renkforce RF‑5771490 PLA‑HF Filament 1.75mm 1kg Black

MPN
RF-5771490
Brand
Renkforce
EAN-13
4064161258416
Order Code
17-4789
Country of Origin
China
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £24.92 £19.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 102 in stock

Renkforce RF-5771490 is a high-performance PLA-HF 3D printing filament designed for precision and reliability in additive manufacturing. This filament, available in black and with a diameter of 1.75 mm, is packaged in a 1 kg spool, providing a durable and consistent feedstock for high-resolution 3D printing tasks. PLA-HF, or polylactic acid high-flow, offers enhanced flow properties compared to standard PLA, allowing for smoother, more stable prints with improved layer adhesion. This makes it particularly suitable for producing prototypes, intricate architectural models, or detailed engineering components where detail and surface finish are paramount. The Renkforce RF-5771490 is compatible with most FDM/FFF 3D printers and is an excellent option for engineers seeking a dependable material that balances performance and ease of use.
Filament Material PLA
Reel Size 1kg
Filament Colour Black
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 210°C
Number Of Items 1
Weight 1kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot