Renkforce RF5771478 PLALite Filament 1.75mm 1kg Black

MPN
RF-5771478
Brand
Renkforce
EAN-13
4064161258355
Order Code
17-4788
Country of Origin
China
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £18.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 111 in stock

Renkforce RF-5771478 is a premium 3D printing consumable designed for precise and efficient additive manufacturing workflows. This PLA-Lite high-speed filament is engineered at a standard diameter of 1.75 mm, packaged in a 1 kg spool, and comes in a sleek black finish, suitable for a wide range of prototyping applications. The filament is tailored for high-speed printing, featuring optimised flow properties that facilitate smooth extrusion and superior layer adhesion, which are crucial for producing detailed and robust 3D-printed components. Ideal for engineering tasks such as rapid prototyping, model creation, and design verification, this filament provides reliable performance across various printer models compatible with PLA materials, offering engineers and designers a dependable option for developing detailed and functional prototypes.
Filament Material PLA
Reel Size 1kg
Filament Colour Black
Filament Properties Premium
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1kg

Reviews

Be the first to submit a review

Trustpilot