Renkforce RF-5770782 USB cable USB 2.0 USB-A to USB-B Black 10m Braided

MPN
RF-5770782
Brand
Renkforce
EAN-13
4064161259406
Order Code
17-4787
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £10.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

Renkforce RF-5770782 is a high-quality USB cable designed for data transmission and peripheral connectivity, featuring a USB 2.0 interface with a Type A connector on one end and a Type B connector on the other. This robust cable measures 10 metres in length and is encased in a durable black braided shielding which enhances its resistance to wear and electromagnetic interference, providing reliable and stable data transfer. Typical engineering applications include connecting printers, scanners, and other USB-B equipped devices to computers or hubs, where extended distance or challenging conditions necessitate a longer and more resilient cable solution. The Renkforce RF-5770782 ensures efficient data communication conforming to the USB 2.0 standard, capable of supporting data transfer rates up to 480 Mbps.
Cable Length 10.00m
Connector 1 USB 2.0 A
Connector 2 USB B
Colour Black
Type USB 2.0
AWG 28
Cable Design Round
Cable features Braided shield
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 2.5 W @ 5 V / 0.5 A
Product Type USB cable
Shielding Braid shielding
Signal flow Unidirectional (A→B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot