Renkforce RF-5724080 USB 2.0 USB-C to Lightning 2.00 m White Frosted

Order Code:

17-4783

Brand: Renkforce MPN: RF-5724080 EAN-13: 4064161256122
Qty Unit Price (Ex VAT)
2+ £2.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,147 in stock, despatched in 4 working days

Renkforce RF-5724080 is a USB 2.0 cable assembly designed to connect USB-C devices to Apple Lightning ports. This cable, with a length of 2.00 metres, features a white frosted finish, offering durability and a clean, unobtrusive appearance suitable for a variety of environments. It facilitates reliable data transfer and charging between compliant devices, making it ideal for use in engineering applications where secure and stable connections are required, such as testing and development labs or within electronic equipment setups. Also noteworthy is its compatibility with standard USB 2.0 protocols, ensuring efficient performance with a wide range of modern digital devices. Designed to bridge the gap between USB-C and Lightning interfaces, this cable serves as a practical tool for engineers needing versatile connectivity solutions.
Cable Length 2.00m
Connector 1 USB-C
Connector 2 USB Lightning
Colour White (frosted)
Type Apple Lightning
AWG 23
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Core Material Tin plated copper
Max. power 4.5 W @ 5 V / 0.9 A
Product Type USB cable
Shielding none
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot