Renkforce RF-5720418 USB 2.0 cable USB-A plug to socket Black 1.50m

MPN
RF-5720418
Brand
Renkforce
EAN-13
4064161255606
Order Code
17-4780
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
2+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 179 in stock

Renkforce RF-5720418 is a USB 2.0 cable featuring a USB-A plug to USB-A socket configuration, designed for reliable data and power transmission over a length of 1.50 metres. This cable assembly, coated in a black sheath, serves as a robust extension solution in applications requiring additional reach, such as connecting devices to docking stations or peripheral equipment. Engineered to conform to USB 2.0 standards, it provides support for data transfer rates up to 480 Mbps, offering both versatility and compliance in various engineering environments where extended connectivity is crucial.
Cable Length 1.50m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Black
Type USB 2.0
AWG 28
Cable Design Round
Cable features Docking station
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 2.5 W @ 5 V / 0.5 A
Product Type USB cable
Shielding Braid shielding
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot