Renkforce RF-5720408 USB cable USB 3.2 Gen1 USB-C to USB-B 1.8m Black

MPN
RF-5720408
Brand
Renkforce
EAN-13
4064161255552
Order Code
17-4778
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £3.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

Renkforce RF-5720408 is a USB cable assembly specifically designed to meet the requirements of USB 3.2 Gen1 connectivity, featuring a USB-C plug on one end and a USB-B plug on the other. This cable supports fast data transfer rates up to 5 Gbps and provides a robust connection, with a common shield for enhanced signal integrity and reduced electromagnetic interference. With a length of 1.8 metres, it allows for versatile connectivity solutions between modern devices, such as laptops and external hard drives, and peripherals like printers or scanners that utilise a USB-B port. Engineers often use this type of cable in settings where efficient data transfer and reliable connectivity are crucial, making it ideal for applications in development labs, IT departments, and production environments. The black finish contributes to its professional appearance, aligning with standard electronic equipment aesthetics.
Cable Length 1.80m
Connector 1 USB 3.2 C
Connector 2 USB 2.0 B male
Colour Black
Type USB cable
AWG 32
Cable Design Round
Cable features Common shield
Cable Type USB 3.2 1st Gen
Connection Type USB-C® to USB-B
Connector Version straight
Core Material Copper
Max. power 4.5 W @ 5 V / 0.9 A
Product Type USB cable
Shielding Shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 5 GBit/s

Reviews

Be the first to submit a review

Trustpilot