Renkforce RF-5720400 USB cable USB 2.0 USB-A to USB-B 15m Black

MPN
RF-5720400
Brand
Renkforce
EAN-13
4064161255514
Order Code
17-4775
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £18.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

Renkforce RF-5720400 is a high-quality USB cable assembly featuring a USB 2.0 USB-A to USB-B configuration, extending up to 15 metres in length and finished in black. This cable is equipped with a battery and signal amplifier combo to ensure reliable data transmission and power delivery over extended distances, making it suitable for use in environments where long cable runs are necessary. It is ideal for connecting peripheral devices such as printers, scanners, and external hard drives to computers, where robust and continuous data flow is essential. With its durable construction and signal strengthening capabilities, the RF-5720400 is particularly useful in professional and industrial settings that require extended connectivity solutions without sacrificing performance.
Cable Length 15.00m
Connector 1 USB 2.0 A
Connector 2 USB B
Colour Black
Type USB 2.0
AWG 28
Cable Design Round
Cable features Battery / signal amplifier combo
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 2.5 W @ 5 V / 0.5 A
Product Type USB cable
Shielding Braid shielding
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot